Part Details for WIRE-26-AWG-19/38-STRD-WHT by ITT Interconnect Solutions
Overview of WIRE-26-AWG-19/38-STRD-WHT by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSWHT-007 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-007 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 7ft | |
MP-64RJ4528GW-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GW-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 10ft | |
MP-6A28GNSWHT-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 1ft |
Price & Stock for WIRE-26-AWG-19/38-STRD-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0398 / $0.0615 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0398 / $0.0615 | Buy Now |