Part Details for WIREFC-53013-0454 by Indium Corporation
Overview of WIREFC-53013-0454 by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIREFC-53013-0454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
487-086
|
Techni-Tool, Inc. | Indium Solder WIREFC-53013-0454 Solder Wire, Activated Rosin, Leaded, Sn63Pb37, 0.050" (1.27 mm) | 0 |
|
$31.6000 | Buy Now |
DISTI #
487-086
|
TestEquity LLC | Indium Solder WIREFC-53013-0454 Solder Wire, Activated Rosin, Leaded, Sn63Pb37, 0.050" (1.27 mm) | 0 |
|
$31.6000 | Buy Now |