There are no models available for this part yet.
Overview of WIREFC-53014-0454 by Indium Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0454GA-HAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0454GA(S)-HAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
R7F7010454AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for WIREFC-53014-0454 by Indium Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10039039
|
Techni-Tool, Inc. | Indium Solder WIREFC-53014-0454 Solder Wire, No Clean, Leaded, Sn1Pb97.5Ag1.5, 0.032", 1 lb Spool | 0 |
|
$427.3200 | Buy Now | |
DISTI #
10039039
|
TestEquity LLC | Indium Solder WIREFC-53014-0454 Solder Wire, No Clean, Leaded, Sn1Pb97.5Ag1.5, 0.032", 1 lb Spool | 0 |
|
$427.3200 | Buy Now |