Part Details for WIREFOX-D 13 by Phoenix Contact
Overview of WIREFOX-D 13 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIREFOX-D 13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Stripping tool - for stripping installation lines of Ø 8 - 13 mm - e.g. NYM 3 x 1.5 mm² to 5 x 2.5 mm² - single line stripping 0.2 mm² - 4 mm² - with longitudinal cut blade and sliding knife RoHS: Compliant | 0 |
|
$37.2400 / $47.3000 | Buy Now |
DISTI #
PH-1212162
|
TME | Stripping tool, 8÷13mm, 0.2÷4mm2, Wire: round Min Qty: 1 | 2 |
|
$43.7500 / $48.2800 | Buy Now |
|
Master Electronics | Stripping tool - for stripping installation lines of Ø 8 - 13 mm - e.g. NYM 3 x 1.5 mm² to 5 x 2.5 mm² - single line stripping 0.2 mm² - 4 mm² - with longitudinal cut blade and sliding knife RoHS: Compliant | 0 |
|
$37.2400 / $47.3000 | Buy Now |