Part Details for WIT-50LR-UVB-M by Essentra Components
Overview of WIT-50LR-UVB-M by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIT-50LR-UVB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4789
|
Newark | Cable Tie, 295.9Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:295.9Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:76.2Mm, Cable Tie Type:Releasable, Product Range:Wit-Rt Series Rohs Compliant: Yes |Essentra Components WIT-50LR-UVB-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.1280 | Buy Now |
DISTI #
RP1038-ND
|
DigiKey | CBL TIE RELEAS BLK 50LB 11.65" Min Qty: 1000 Lead time: 11 Weeks Container: Bulk |
1000 In Stock |
|
$0.0500 / $0.0511 | Buy Now |
DISTI #
144-WIT-50LR-UVB-M
|
Mouser Electronics | Cable Ties Cable Tie,Release,UV Blk,11.5 in,50Lb, Cable Tie,Release,UV Black,1K/Bag RoHS: Compliant | 0 |
|
$0.0890 / $0.1060 | Order Now |
DISTI #
70905572
|
RS | Cable Tie, Release, UV Black, 11.5 in, 50LB | Essentra Components WIT-50LR-UVB-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0754 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 296.1 mm (11.656 in) - Black - Nylon RoHS: Compliant | 0 |
|
$0.0717 / $0.0918 | Buy Now |
DISTI #
RICWIT-50LR-UVB-M
|
DB Roberts | Cable TieReleaseUV Blk11.5 in50Lb | 0 |
|
RFQ |