Part Details for WIT-50RLA-M by Essentra Components
Overview of WIT-50RLA-M by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIT-50RLA-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4792
|
Newark | Cable Tie, 225.4Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:225.4Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:50.8Mm, Cable Tie Type:Push Mount, Product Range:Wit-A Series Rohs Compliant: Yes |Essentra Components WIT-50RLA-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 / $0.1690 | Buy Now |
DISTI #
RP1042-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 8.87" Min Qty: 1000 Lead time: 4 Weeks Container: Bag |
1000 In Stock |
|
$0.1029 / $0.1385 | Buy Now |
DISTI #
144-WIT-50RLA-M
|
Mouser Electronics | Cable Tie Mounts Cbl Tie,Lck,Arrw Mnt,Nat,8.88 in,50Lb, Cable Tie,Lock,Arrw Mnt,Nat,1K/Bag RoHS: Compliant | 1000 |
|
$0.1160 / $0.1290 | Buy Now |
DISTI #
70279525
|
RS | Cable Tie, Lock, Arrw Mnt, Nat,1K/Bag | Essentra Components WIT-50RLA-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 900 |
|
$0.1130 / $0.1270 | Buy Now |
|
Future Electronics | 8.8 Inch Natural Nylon Push Mount Arrowhead Cable Tie 50 lb RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1040 / $0.1220 | Buy Now |
|
Onlinecomponents.com | Mounting Cable Tie - Push-Fit - Non-Releasable - 225.3 mm (8.870 in) RoHS: Compliant |
3000 In Stock |
|
$0.0923 / $0.1165 | Buy Now |
DISTI #
RICWIT-50RLA-M
|
DB Roberts | Cbl TieLckArrw MntNat8.88 in50Lb | 939 |
|
$0.1517 / $0.2742 | Buy Now |
|
Master Electronics | Mounting Cable Tie - Push-Fit - Non-Releasable - 225.3 mm (8.870 in) RoHS: Compliant |
3000 In Stock |
|
$0.0923 / $0.1165 | Buy Now |