Part Details for WIT-50SRA-1-01 by Essentra Components
Overview of WIT-50SRA-1-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIT-50SRA-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4801
|
Newark | Cable Tie, 173Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:173Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:36Mm, Cable Tie Type:Push Mount, Product Range:Wit-A Series Rohs Compliant: Yes |Essentra Components WIT-50SRA-1-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1800 | Buy Now |
DISTI #
RPC5378-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 6.81" Min Qty: 1000 Lead time: 11 Weeks Container: Bulk |
4000 In Stock |
|
$0.1093 / $0.1471 | Buy Now |
DISTI #
144-WIT-50SRA-1-01
|
Mouser Electronics | Cable Ties Cbl Tie,Lck,Arrw Mnt,Nat,6.6 in,50Lb, Cbl Tie,Lck,Arrw Mnt,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.1240 / $0.1450 | Order Now |
DISTI #
70905496
|
RS | Cable Tie, Lock, Arrow Mount, Natural, Length 6.6 in, 50LB | Essentra Components WIT-50SRA-1-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1010 | Buy Now |
|
Onlinecomponents.com | Mounting Cable Tie - Push-Fit - Non-Releasable - 173 mm (6.811 in) RoHS: Compliant | 0 |
|
$0.1005 / $0.1287 | Buy Now |
DISTI #
WIT-50SRA-1-01
|
TME | Cable tie, with fixing lugs, L: 173mm, W: 4.8mm, Ømount.hole: 6.4mm Min Qty: 1000 | 0 |
|
$0.0690 / $0.0850 | RFQ |
DISTI #
RICWIT-50SRA-1-01
|
DB Roberts | Cbl TieLckArrw MntNat6.6 in50Lb | 0 |
|
RFQ |