Part Details for WIT-MK-1 by Essentra Components
Overview of WIT-MK-1 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0216-PMDZ | Analog Devices | Precision Weight Scale Ckt wit | |
ADSP-BF504KCPZ-4 | Analog Devices | Low cost Blackfin wit Processo | |
SMP08FSZ | Analog Devices | OCTAL SAMPLE AND HOLD WIT |
Price & Stock for WIT-MK-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4769
|
Newark | Marker Cable Tie, Natural, Nylon6/6, Marker Type:Tie On Write On Plate, Legend:-, Legend Colour:-, Marker Colour:Natural, Marker Dimensions:1.29", Cable Diameter Max:-, Cable Diameter Min:-, Marker Material:Nylon 6.6 (Polyamide 6.6) Rohs Compliant: Yes |Essentra Components WIT-MK-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0540 | Buy Now |
DISTI #
RPC5379-ND
|
DigiKey | WIRE MARKER CBL TIE NATURAL Min Qty: 1000 Lead time: 8 Weeks Container: Bag |
1000 In Stock |
|
$0.0733 / $0.1015 | Buy Now |
DISTI #
144-WIT-MK-1
|
Mouser Electronics | Wire Labels & Markers Marker Tag for Cbl Tie,Natural RoHS: Compliant | 0 |
|
$0.0660 / $0.0920 | Order Now |
DISTI #
71185932
|
RS | Marker Tag, Natural, Nylon | Essentra Components WIT-MK-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0990 | RFQ |
|
Future Electronics | 0.05 inch Natural Color Marker Tag for Cable Ties RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0678 | Buy Now |
|
Onlinecomponents.com | Marker Cable Tie - Natural - Nylon 6/6 RoHS: Compliant |
2300 In Stock |
|
$0.0633 / $0.0788 | Buy Now |
DISTI #
WIT-MK-1
|
TME | Label, polyamide, natural, leaded, cable ties 4.8 mm width Min Qty: 20 | 970 |
|
$0.2180 / $0.3200 | Buy Now |
DISTI #
RICWIT-MK-1
|
DB Roberts | MARKER TAG FOR CBL TIE,NATURAL | 0 |
|
RFQ | |
|
Master Electronics | Marker Cable Tie - Natural - Nylon 6/6 RoHS: Compliant |
2300 In Stock |
|
$0.0633 / $0.0788 | Buy Now |