Part Details for WIT-RT-1-UVB-M by Essentra Components
Overview of WIT-RT-1-UVB-M by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZOPT2202CC5WES | Renesas Electronics Corporation | Digital UVA / UVB Light Sensor IC |
Price & Stock for WIT-RT-1-UVB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4773
|
Newark | Cable Tie, 206Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:206Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:48Mm, Cable Tie Type:Releasable, Product Range:Wit-Rt Series Rohs Compliant: Yes |Essentra Components WIT-RT-1-UVB-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 930 |
|
$0.0590 | Buy Now |
DISTI #
RP1054-ND
|
DigiKey | CBL TIE RELEASABL BLK 30LB 8.09" Min Qty: 1000 Lead time: 11 Weeks Container: Bulk |
248 In Stock |
|
$0.0635 / $0.0649 | Buy Now |
DISTI #
144-WIT-RT-1-UVB-M
|
Mouser Electronics | Cable Ties Cable Tie,Release,UV Blk,8 in Lg,30Lb RoHS: Compliant | 0 |
|
$0.1730 / $0.2010 | Order Now |
DISTI #
70905574
|
RS | Cable Tie, Release, UV Black, 8 in, 30LB | Essentra Components WIT-RT-1-UVB-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1399 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 205.6 mm (8.094 in) - Black - 205.6 mm (8.094 in) RoHS: Compliant | 0 |
|
$0.1339 / $0.1589 | Buy Now |
DISTI #
RICWIT-RT-1-UVB-M
|
DB Roberts | Cable TieReleaseUV Blk8 in Lg30Lb | 0 |
|
RFQ |