Part Details for WITA-175R-UVB-L by Essentra Components
Overview of WITA-175R-UVB-L by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WITA-175R-UVB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4812
|
Newark | Cable Tie, 610Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:610Mm, Cable Tie Width:9Mm, Cable Bundle Diameter Max:178Mm, Cable Tie Type:Heavy Duty, Product Range:Wita Series Rohs Compliant: Yes |Essentra Components WITA-175R-UVB-L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.8130 | Buy Now |
DISTI #
RPC5383-ND
|
DigiKey | CBL TIE LOCKING BLACK 175LBS 2' Min Qty: 50 Lead time: 14 Weeks Container: Bulk |
300 In Stock |
|
$0.1785 / $0.3036 | Buy Now |
DISTI #
144-WITA-175R-UVB-L
|
Mouser Electronics | Cable Ties Cable Tie,Lock,UV Blk,24,175Lb, Cable Tie,Locking,UV Black,50/Bag RoHS: Compliant | 0 |
|
$0.3920 / $0.6500 | Order Now |
DISTI #
70905520
|
RS | Cable Tie, Lock, UV Black, Length 24, 175LB | Essentra Components WITA-175R-UVB-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.3360 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - Overall Length 610.1 mm (24.020 in) - Overall Width 8.9 mm (0.350 in) - Minimum Loop Tensile Strength 79.4 kg (175 lbs RoHS: Compliant | 0 |
|
$0.3346 / $0.4955 | Buy Now |
DISTI #
RICWITA-175R-UVB-L
|
DB Roberts | CABLE TIE,LOCK,UV BLK,24,175LB | 0 |
|
RFQ |