Part Details for WITA-18SF-M by Essentra Components
Overview of WITA-18SF-M by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WITA-18SF-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH1186
|
Newark | Cable Tie, 97.8Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:97.8Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Miniature, Product Range:Wita Series Rohs Compliant: Yes |Essentra Components WITA-18SF-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 1 |
|
$13.6500 | Buy Now |
DISTI #
RPC5385-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 3.85" Min Qty: 1000 Lead time: 14 Weeks Container: Bulk |
25000 In Stock |
|
$0.0174 / $0.0271 | Buy Now |
DISTI #
144-WITA-18SF-M
|
Mouser Electronics | Cable Ties Cable Tie,Locking,Nat,3.85Lg,18 Lb, Cable Tie,Locking,Natural RoHS: Compliant | 10000 |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
70208933
|
RS | Cable Tie, Nylon, 3.9" L, 0.87" Hold Dia, 18 lbs, UL94 V-2 | Essentra Components WITA-18SF-M RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1300 |
|
$0.0230 / $0.0260 | Buy Now |
|
Future Electronics | WITA-18 Series Locking Natural Nylon 3.25 inch Long Cable Tie RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 642Bag |
|
$0.0163 / $0.0192 | Buy Now |
|
Bisco Industries | 850 |
|
Buy Now | ||
DISTI #
RICWITA-18SF-M
|
Heilind Electronics | Cable TieLockingNat3.85Lg18 Lb | Americas - 15 in Stock |
|
$0.0182 / $0.0232 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 22.1 mm (0.870 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 97.8 mm (3.850 in) RoHS: Compliant |
4055 In Stock |
|
$0.0150 / $0.0220 | Buy Now |
DISTI #
RICWITA-18SF-M
|
Interstate Connecting Components | Cable TieLockingNat3.85Lg18 Lb | 4 |
|
$0.0182 / $0.0232 | Buy Now |
DISTI #
RICWITA-18SF-M
|
DB Roberts | Cable TieLockingNat3.85Lg18 Lb | 2029 |
|
Buy Now |