Part Details for WITA-18V-UVB-M by Essentra Components
Overview of WITA-18V-UVB-M by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WITA-18V-UVB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4817
|
Newark | Cable Tie, 200Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:200Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:54.1Mm, Cable Tie Type:Miniature, Product Range:Wita Series Rohs Compliant: Yes |Essentra Components WITA-18V-UVB-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
RPC5387-ND
|
DigiKey | CBL TIE LOCKING BLK 18LBS 7.87" Min Qty: 1000 Lead time: 14 Weeks Container: Bulk |
1000 In Stock |
|
$0.0395 / $0.0615 | Buy Now |
DISTI #
144-WITA-18V-UVB-M
|
Mouser Electronics | Cable Ties Cable Tie,Lock,UV Blk,7.87,18 Lb, Cable Tie,Locking,UV Black,1K/Bag RoHS: Compliant | 0 |
|
$0.0500 / $0.0600 | Order Now |
DISTI #
70904559
|
RS | Cable Tie, Lock, UV Blk,7.87,18 Lb | Essentra Components WITA-18V-UVB-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0550 | RFQ |
|
Future Electronics | 8 inch 18 lbs Black Color Nylon Cable Tie Locking RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1000Bag |
|
$0.0319 / $0.0384 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - Overall Length 199.9 mm (7.870 in) - Overall Width 2.5 mm (0.100 in) - Minimum Loop Tensile Strength 8.2 kg (18 lbs RoHS: Compliant | 0 |
|
$0.0351 / $0.0541 | Buy Now |
DISTI #
RICWITA-18V-UVB-M
|
DB Roberts | CABLE TIE,LOCK,UV BLK,7.87,18 | 0 |
|
RFQ |