Part Details for WITA-40L-M by Essentra Components
Overview of WITA-40L-M by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WITA-40L-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4820
|
Newark | Cable Tie, 200Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:200Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:52Mm, Cable Tie Type:Intermediate, Product Range:Wita Series Rohs Compliant: Yes |Essentra Components WITA-40L-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 / $0.0600 | Buy Now |
DISTI #
RPC1809-ND
|
DigiKey | CBL TIE LOCKING NAT 40LBS 7.87" Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0360 / $0.0559 | Buy Now |
DISTI #
144-WITA-40L-M
|
Mouser Electronics | Cable Ties Cable Tie,Lock,Nat,7.87 Lg,40Lb, Cable Tie,Locking,Natural, RoHS: Compliant | 1427 |
|
$0.0480 / $0.1400 | Buy Now |
DISTI #
70904560
|
RS | Cable Tie, Lock, Nat,7.87 Lg,40Lb | Essentra Components WITA-40L-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0480 | RFQ |
|
Future Electronics | Cable Tie Lock Natural Color Nylon 7.87 Length 40 Lbs RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0351 / $0.0421 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
RICWITA-40L-M
|
Heilind Electronics | Cable TieLockNat7.87 Lg40Lb | Americas - 667 in Stock |
|
$0.0392 / $0.0501 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 52.1 mm (2.050 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 199.9 mm (7.870 in) RoHS: Compliant |
19000 On Order |
|
$0.0333 / $0.0515 | Buy Now |
DISTI #
RICWITA-40L-M
|
Interstate Connecting Components | Cable TieLockNat7.87 Lg40Lb | 222 |
|
$0.0392 / $0.0501 | Buy Now |
DISTI #
RICWITA-40L-M
|
DB Roberts | Cable TieLockNat7.87 Lg40Lb | 8000 |
|
Buy Now |