Part Details for WITA-40R-C by Essentra Components
Overview of WITA-40R-C by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WITA-40R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4822
|
Newark | Cable Tie, 150Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:150Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:37.6Mm, Cable Tie Type:Intermediate, Product Range:Wita Series Rohs Compliant: Yes |Essentra Components WITA-40R-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 / $0.1080 | Buy Now |
DISTI #
RP1048-ND
|
DigiKey | CBL TIE LOCKING NAT 40LBS 5.91" Min Qty: 100 Lead time: 14 Weeks Container: Bulk |
2500 In Stock |
|
$0.0578 / $0.0958 | Buy Now |
DISTI #
144-WITA-40R-C
|
Mouser Electronics | Cable Ties Cable Tie,Lock,Nat,5.9 Lg,40Lb, Cable Tie,Locking,Natural RoHS: Compliant | 700 |
|
$0.0550 / $0.0870 | Buy Now |
DISTI #
70266241
|
RS | Cable Tie, Locking, Natural,100/Bag | Essentra Components WITA-40R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0860 / $0.0960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0366 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 37.6 mm (1.480 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 150.1 mm (5.910 in) RoHS: Compliant | 0 |
|
$0.0365 / $0.0564 | Buy Now |
DISTI #
RICWITA-40R-C
|
DB Roberts | 0 |
|
RFQ |