Part Details for WITA-50S-UVB-M by Essentra Components
Overview of WITA-50S-UVB-M by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WITA-50S-UVB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4842
|
Newark | Cable Tie, 160Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:160Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:38.7Mm, Cable Tie Type:Standard, Product Range:Wita Series Rohs Compliant: Yes |Essentra Components WITA-50S-UVB-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0760 | Buy Now |
DISTI #
RPC5396-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LBS 6.3" Min Qty: 1000 Lead time: 14 Weeks Container: Bulk |
1000 In Stock |
|
$0.0475 / $0.0738 | Buy Now |
DISTI #
144-WITA-50S-UVB-M
|
Mouser Electronics | Cable Ties Cable Tie,Lock,UV Blk,6.3,50 Lb, Cable Tie,Locking,UV Black,1K/Bag RoHS: Compliant | 0 |
|
$0.0600 / $0.0730 | Order Now |
DISTI #
70905522
|
RS | Cable Tie, Lock, UV Black, Length 6.3, 50 LB | Essentra Components WITA-50S-UVB-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0442 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - Overall Length 160 mm (6.300 in) - Overall Width 4.6 mm (0.180 in) - Minimum Loop Tensile Strength 22.7 kg (50 lbs RoHS: Compliant | 0 |
|
$0.0421 / $0.0650 | Buy Now |
DISTI #
RICWITA-50S-UVB-M
|
DB Roberts | CABLE TIE,LOCK,UV BLK,6.3,50 L | 0 |
|
RFQ |
Part Details for WITA-50S-UVB-M
WITA-50S-UVB-M CAD Models
WITA-50S-UVB-M Part Data Attributes
|
WITA-50S-UVB-M
Essentra Components
Buy Now
|
Compare Parts:
WITA-50S-UVB-M
Essentra Components
|
Samacsys Manufacturer | Essentra Components |