Part Details for WIZFI360-CON by WIZnet Co Ltd
Overview of WIZFI360-CON by WIZnet Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft |
Price & Stock for WIZFI360-CON
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1278-WIZFI360-CONCT-ND
|
DigiKey | RF TXRX MODULE WIFIIPEX SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Strip |
965 In Stock |
|
$2.9900 / $5.8400 | Buy Now |
DISTI #
950-WIZFI360-CON
|
Mouser Electronics | WiFi Modules - 802.11 LowPwr Compact Pin-Header Type RoHS: Compliant | 44 |
|
$3.1300 / $5.7300 | Buy Now |
|
Future Electronics | WIZnet Module 802.11b/g/n 2.5GHz 2000Kbps 22-Pin package RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.9400 / $3.1000 | Buy Now |
DISTI #
WIZFI360-CON
|
TME | Module: WiFi, UART, SMD, 17x16x3mm, 2Mbps Min Qty: 1 | 10 |
|
$3.5200 / $3.9500 | Buy Now |
|
LCSC | SMD16x17mm WiFi Modules ROHS | 1 |
|
$5.8673 / $6.0087 | Buy Now |