Part Details for WJ142V-5.08-5P by Ningbo Kangnex Electric Co Ltd
Overview of WJ142V-5.08-5P by Ningbo Kangnex Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJ142V-5.08-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5 5.08mm 1422 10A 5P 300V 5 PluginP5.08mm Spring Clamp System Terminal Block ROHS | 3 |
|
$0.2246 / $0.4147 | Buy Now |