Part Details for WJ15EDGK-3.5-2P by Ningbo Kangnex Electric Co Ltd
Overview of WJ15EDGK-3.5-2P by Ningbo Kangnex Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJ15EDGK-3.5-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -40+105 1.5 1 2505S 1628 3.5mm 300V 8A 2 Phosphor Bronze 1x2P P3.5mm Pluggable System Terminal Block ROHS | 1827 |
|
$0.0679 / $0.1308 | Buy Now |