Part Details for WJ15EDGKA-3.81-8P by Ningbo Kangnex Electric Co Ltd
Overview of WJ15EDGKA-3.81-8P by Ningbo Kangnex Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJ15EDGKA-3.81-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -40+105 1.5 1 1628 3.81mm 300V 8A 8 Phosphor Bronze 1x8P Male Plug P3.81mm Pluggable System Terminal Block ROHS | 628 |
|
$0.4206 / $0.7668 | Buy Now |