Part Details for WJ242-5.0-15P-11-RNA by Reliance North America
Overview of WJ242-5.0-15P-11-RNA by Reliance North America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for WJ242-5.0-15P-11-RNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4915-WJ242-5.0-15p-11-RNATB-ND
|
DigiKey | 15 position PCB push-in spring c Min Qty: 50 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$9.4400 / $12.8700 | Buy Now |