Part Details for WJ301V-5.0-3P by Ningbo Kangnex Electric Co Ltd
Overview of WJ301V-5.0-3P by Ningbo Kangnex Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJ301V-5.0-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x3P -30��~+120�� 17.5A 250V Blue 14~22 Straight 5mm 1.5 1 3 Plugin,P=5mm Screw terminal ROHS | 5945 |
|
$0.0568 / $0.1036 | Buy Now |
|
LCSC | 1x3P -30+120 17.5A 250V Blue 1422 Straight 5mm 1.5 1 3 PluginP5mm Screw terminal ROHS | 5945 |
|
$0.0580 / $0.1057 | Buy Now |