Part Details for WK73R2JTTE8250F by KOA Speer Electronics Inc
Overview of WK73R2JTTE8250F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK73R2JTTE8250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WK73R2JTTE8250FTR-ND
|
DigiKey | RES 825 OHM 1% 1W 1812 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0985 | Buy Now |
DISTI #
660-WK73R2JTTE8250F
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
Order Now |
Part Details for WK73R2JTTE8250F
WK73R2JTTE8250F CAD Models
WK73R2JTTE8250F Part Data Attributes
|
WK73R2JTTE8250F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R2JTTE8250F
KOA Speer Electronics Inc
Fixed Resistor, 1W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK73R2JTTE8250F
This table gives cross-reference parts and alternative options found for WK73R2JTTE8250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2JTTE8250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1218825R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE8250F vs CLF1218825R1%100PPM/KNB4 |
RC1218FK-07825RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JTTE8250F vs RC1218FK-07825RP |
232273528251 | Fixed Resistor, Metal Glaze/thick Film, 1W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JTTE8250F vs 232273528251 |
AF1218FK-07825RL | Fixed Resistor, 1W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JTTE8250F vs AF1218FK-07825RL |
CR1218F825RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 825ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | WK73R2JTTE8250F vs CR1218F825RD50 |
MR18X8250FTL | Fixed Resistor, 1W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WK73R2JTTE8250F vs MR18X8250FTL |
232273578251L | Fixed Resistor, Metal Glaze/thick Film, 1W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WK73R2JTTE8250F vs 232273578251L |
CLF1218825R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE8250F vs CLF1218825R1%100PPM/KNB16 |
WHPC1218-825RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 825ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WK73R2JTTE8250F vs WHPC1218-825RFT4 |
CLF1218825R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 825ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE8250F vs CLF1218825R1%100PPM/KNB8 |