Part Details for WL-1030QD3 by Wamco Inc
Overview of WL-1030QD3 by Wamco Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1030QD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5321
|
Newark | Neon Indicator, 115Vac, 1.5Ma, Amber, Supply Voltage:125V, Lamp Base Type:Quick Connect, Illumination Color:Amber, Mounting Hole Dia:12.7Mm, Lens Shape:Dome, Current Rating:1.5Ma, Product Range:1030Qd Series, Colour:Amber Rohs Compliant: Yes |Wamco WL-1030QD3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5800 / $3.7500 | Buy Now |
DISTI #
4233-WL-1030QD3-ND
|
DigiKey | NEON IND .50" AMBER 115VAC FLUSH Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$3.8500 / $4.1500 | Buy Now |
DISTI #
70118221
|
RS | Panel Mount Indicator Orange Neon Wire Leads Flush 0.5" WL-1030 Series | Wamco Inc. WL-1030QD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2140 |
|
$3.1700 / $4.2300 | Buy Now |
DISTI #
WL-1030QD3
|
Relay Specialties | Neon Indicators105-125VAC, Amber: Ø 0.500”1.5mA, .187” terminals Min Qty: 1 | 100 |
|
$2.5300 / $3.1700 | Buy Now |