Part Details for WL-1050QA4 by Wamco Inc
Overview of WL-1050QA4 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1050QA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5344
|
Newark | Neon Indicator, 115Vac, 1.5Ma, White, Supply Voltage:125V, Lamp Base Type:Quick Connect, Illumination Color:White, Mounting Hole Dia:12.7Mm, Lens Shape:Dome, Current Rating:1.5Ma, Product Range:1050Qa Series, Colour:White Rohs Compliant: Yes |Wamco WL-1050QA4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.0600 | Buy Now |
DISTI #
70118206
|
RS | NEON IND .50INCH White 115VAC Dome .187 QCT | Wamco Inc. WL-1050QA4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0600 | RFQ |