Part Details for WL-1050QC1 by Wamco Inc
Overview of WL-1050QC1 by Wamco Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1050QC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5345
|
Newark | Neon Indicator, 115Vac, 1.5Ma, Red, Supply Voltage:125V, Lamp Base Type:Quick Connect, Illumination Color:Red, Mounting Hole Dia:12.7Mm, Lens Shape:Round With Flat Top, Current Rating:1.5Ma, Product Range:1050Qc Series, Colour:Red Rohs Compliant: Yes |Wamco WL-1050QC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$3.3400 / $3.9200 | Buy Now |
DISTI #
4233-WL-1050QC1-ND
|
DigiKey | Neon Ind .50" Red 115VAC Cyl QCT Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$2.9500 / $4.6000 | Buy Now |
DISTI #
70118205
|
RS | Indicator Pnl-Mnt Neon Red 0.500 In. 105-125VAC High Hat 0.187 Terminals | Wamco Inc. WL-1050QC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 551 |
|
$3.5200 / $4.6900 | Buy Now |
Part Details for WL-1050QC1
WL-1050QC1 CAD Models
WL-1050QC1 Part Data Attributes
|
WL-1050QC1
Wamco Inc
Buy Now
|
Compare Parts:
WL-1050QC1
Wamco Inc
|
Samacsys Manufacturer | Wamco, Inc. |