Part Details for WL-1050QC3 by Wamco Inc
Overview of WL-1050QC3 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1050QC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5347
|
Newark | Neon Indicator, 115Vac, 1.5Ma, Amber, Supply Voltage:125V, Lamp Base Type:Quick Connect, Illumination Color:Amber, Mounting Hole Dia:12.7Mm, Lens Shape:Round With Flat Top, Current Rating:1.5Ma, Product Range:1050Qc Series Rohs Compliant: Yes |Wamco WL-1050QC3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 | Buy Now |
DISTI #
70118203
|
RS | Indicator Pnl-Mnt Neon Amber 0.500 In. 105-125VAC High Hat 0.187 Terminals | Wamco Inc. WL-1050QC3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 209 |
|
$2.3000 / $3.0700 | Buy Now |