Part Details for WL-1051C3 by Wamco Inc
Overview of WL-1051C3 by Wamco Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1051C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5355
|
Newark | Neon Indicator, 230Vac, 1.5Ma, Amber, Supply Voltage:250V, Lamp Base Type:Wire Leaded, Illumination Color:Amber, Mounting Hole Dia:12.7Mm, Lens Shape:Round With Flat Top, Current Rating:1.5Ma, Product Range:1051C Series, Colour:Amberrohs Compliant: Yes |Wamco WL-1051C3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
4233-WL-1051C3-ND
|
DigiKey | Neon Ind .50" Amber 230VAC Cyl 6 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
185 In Stock |
|
$3.6000 / $4.3000 | Buy Now |
DISTI #
70118197
|
RS | Indicator Pnl-Mnt Neon Amber 0.500 In 208-250 VAC Lens High Hat 22AWG Wire Leads | Wamco Inc. WL-1051C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 132 |
|
$2.2600 / $3.0100 | Buy Now |