Part Details for WL-1052QA5 by Wamco Inc
Overview of WL-1052QA5 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1052QA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5366
|
Newark | Neon Indicator, 115Vac, 1.5Ma, Green, Supply Voltage:125V, Lamp Base Type:Quick Connect, Illumination Color:Green, Mounting Hole Dia:12.7Mm, Lens Shape:Dome, Current Rating:1.5Ma, Product Range:1052Qa Series, Colour:Green Rohs Compliant: Yes |Wamco WL-1052QA5 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
70117770
|
RS | Indicator Pnl-Mnt Neon Green 0.500 In 105-125 VAC Lens Dome 0.187 Terminals | Wamco Inc. WL-1052QA5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 76 |
|
$2.6600 / $3.5500 | Buy Now |
Part Details for WL-1052QA5
WL-1052QA5 CAD Models
WL-1052QA5 Part Data Attributes
|
WL-1052QA5
Wamco Inc
Buy Now
|
Compare Parts:
WL-1052QA5
Wamco Inc
|
Samacsys Manufacturer | Wamco, Inc. |