There are no models available for this part yet.
Overview of WL-1062C3 by Wamco Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WL-1062C3 by Wamco Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86T5408
|
Newark | Neon Indicator, 480Vac, 1.5Ma, Amber, Supply Voltage:480V, Lamp Base Type:Wire Leaded, Illumination Color:Amber, Mounting Hole Dia:12.7Mm, Lens Shape:Round With Flat Top, Current Rating:1.5Ma, Product Range:1062C Series, Colour:Amberrohs Compliant: Yes |Wamco WL-1062C3 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 | Buy Now | |
DISTI #
70118158
|
RS | NEON IND .50INCH Amber 480VAC CYL 6INCH LDS | Wamco Inc. WL-1062C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 467 |
|
$2.3200 / $3.0900 | Buy Now |