Part Details for WL-1091M1-24V by Wamco Inc
Overview of WL-1091M1-24V by Wamco Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for WL-1091M1-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5458
|
Newark | Panel Mount Indicator, Led, 12.7Mm, Red, 28V, Led Color:Red, Operating Voltage:28Vdc, Mounting Hole Dia:12.7Mm, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:28V Rohs Compliant: Yes |Wamco WL-1091M1-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 470 |
|
$1.9600 | Buy Now |
DISTI #
4233-WL-1091M1-24V-ND
|
DigiKey | LED IND .50" RED 28V SDOME 6" LD Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$2.7500 / $5.0000 | Buy Now |
DISTI #
70117789
|
RS | Indicator Light Panel Mount Solid State Red 0.5 in 24 V Dome Wire Leads 22AWG | Wamco Inc. WL-1091M1-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 85 |
|
$3.8300 / $5.1000 | Buy Now |
DISTI #
WL-1091M1-24V
|
Relay Specialties | LED Indicators24V, Red: Ø 0.500”20mA, 6in Leads Min Qty: 1 | 135 |
|
$2.9300 / $3.6700 | Buy Now |
Part Details for WL-1091M1-24V
WL-1091M1-24V CAD Models
WL-1091M1-24V Part Data Attributes
|
WL-1091M1-24V
Wamco Inc
Buy Now
|
Compare Parts:
WL-1091M1-24V
Wamco Inc
|
Samacsys Manufacturer | Wamco, Inc. |