Part Details for WL-1510135UY3 by Wamco Inc
Overview of WL-1510135UY3 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1510135UY3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T4310
|
Newark | Led Lamp, Midget Flange, 24Vdc, Yellow, Lamp Base Type:Midget Flange, Led Color:Yellow, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:589Nm, Luminous Intensity:600Mcd, Average Bulb Life:-, Supply Voltage:24Vdc Rohs Compliant: Yes |Wamco WL-1510135UY3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $7.8400 | Buy Now |
DISTI #
70118302
|
RS | LAMP, YELLOW LED, T-1 3/4 MIDGET FLANGE, 24 VDC, 14 MA, 280 MCD, REPLACES INCAN | Wamco Inc. WL-1510135UY3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 / $5.2400 | RFQ |