Part Details for WL-19011351 by Wamco Inc
Overview of WL-19011351 by Wamco Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-19011351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5521
|
Newark | Panel Mount Indicator, Led, 8Mm, Green, 24V, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:24V Rohs Compliant: Yes |Wamco WL-19011351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$4.4200 / $5.2000 | Buy Now |
DISTI #
4233-WL-19011351-ND
|
DigiKey | LED Ind 8mm Green 24V Black Bzl Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$4.7000 / $5.0000 | Buy Now |
DISTI #
70117724
|
RS | LED IND 5mm 24VDC Green Black Chrome Bezel | Wamco Inc. WL-19011351 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$3.7900 / $5.0500 | Buy Now |