Part Details for WL-387 (ALTERNATE: 387) by Wamco Inc
Overview of WL-387 (ALTERNATE: 387) by Wamco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-387 (ALTERNATE: 387)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70117615
|
RS | INCANDESCENT, SUBMINIATURE FLANGE, 28V, 40mA, T-1 3/4, 387, M6363/8-7 | Wamco Inc. WL-387 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 771 |
|
$0.3240 / $0.4320 | Buy Now |