Part Details for WLBD1608HCU601TB by Walsin Technology Corporation
Overview of WLBD1608HCU601TB by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WLBD1608HCU601TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-WLBD1608HCU601TB
|
Mouser Electronics | Ferrite Beads Chip Bead 1608HC(0603) 600 OHM 25% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
Part Details for WLBD1608HCU601TB
WLBD1608HCU601TB CAD Models
WLBD1608HCU601TB Part Data Attributes
|
WLBD1608HCU601TB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLBD1608HCU601TB
Walsin Technology Corporation
Ferrite Chip
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 600 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | PAPER; TR, 7 INCH | |
Rated Current | 1 A | |
Width | 0.8 mm |