There are no models available for this part yet.
Overview of WLCA12-TSLD-N by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB13-1TSLD | Coilcraft Inc | RF Transformer, 0.15MHz Min, 125MHz Max, ROHS COMPLIANT | |
WB1-6TSLD | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT | |
WB4-6TSLD | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT |
Price & Stock for WLCA12-TSLD-N by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
236-WLCA12-TSLD-N-ND
|
DigiKey | SWITCH LIMIT ADJUSTABLE RLLR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.9300 | Buy Now | |
DISTI #
OMIWLCA12-TSLD-N
|
Heilind Electronics | LIMIT SW, ADJUSTABLE ROLLER WLCA12TSLDN | Americas - 0 in Stock |
|
Buy Now |