Part Details for WLCA2-14-N by OMRON Industrial Automation
Overview of WLCA2-14-N by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCA2-14-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10491-ND
|
DigiKey | SWITCH LIMIT ROLLER LEVER Min Qty: 1 Lead time: 13 Weeks Container: - |
5 In Stock |
|
$93.1392 / $116.4200 | Buy Now |
DISTI #
71171303
|
RS | Limit Switch, Roller Lever, IP67, WL Series | Omron Automation WLCA2-14-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$148.0500 / $164.5000 | Buy Now |
DISTI #
OMIWLCA2-14-N
|
Heilind Electronics | LIMIT SW, ROLLER LEVER WLCA214N | Americas - 0 in Stock |
|
Buy Now |