Part Details for WLCA2-LDK13-N by OMRON Industrial Automation
Overview of WLCA2-LDK13-N by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCA2-LDK13-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10521-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$114.1900 | Buy Now |
DISTI #
OMIWLCA2-LDK13-N
|
Heilind Electronics | LIMIT SW,ROLLER LEVER,R38 WLCA2LDK13N | Americas - 0 in Stock |
|
Buy Now |