Part Details for WLCA22TSN by OMRON Industrial Automation
Overview of WLCA22TSN by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCA22TSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7402
|
Newark | Limit Sw, roller Lever |Omron Industrial Automation WLCA22TSN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.0900 / $178.0900 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 8.83N Rotary Screw Mount Automotive RoHS: Compliant |
3 In Stock 97 Factory Stock |
|
$114.0700 / $140.3300 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 8.83N Rotary Screw Mount Automotive RoHS: Compliant |
3 In Stock 97 Factory Stock |
|
$114.0700 / $140.3300 | Buy Now |