Part Details for WLCM0603TGB1N3TB by Walsin Technology Corporation
Overview of WLCM0603TGB1N3TB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCM0603TGB1N3TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLCM0603TGB1N3TBCT-ND
|
DigiKey | INDUCTOR FIXED 1.3NH 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57615 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
791-WLCM0603TGB1N3TB
|
Mouser Electronics | RF Inductors - SMD MLCI 0603(0201) 1.3nH+/-0.1nH RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WLCM0603TGB1N3TB
WLCM0603TGB1N3TB CAD Models
WLCM0603TGB1N3TB Part Data Attributes
|
WLCM0603TGB1N3TB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCM0603TGB1N3TB
Walsin Technology Corporation
General Purpose Inductor, 0.0013uH, 7.6923%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 15000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.1NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 7.6923% |
Alternate Parts for WLCM0603TGB1N3TB
This table gives cross-reference parts and alternative options found for WLCM0603TGB1N3TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLCM0603TGB1N3TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TN1N3B02B | General Purpose Inductor, 0.0013uH, 7.693%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | WLCM0603TGB1N3TB vs LQP03TN1N3B02B |
LQP03TN1N3BZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | WLCM0603TGB1N3TB vs LQP03TN1N3BZ2J |
LQP03TN1N3BZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | WLCM0603TGB1N3TB vs LQP03TN1N3BZ2B |
MLG0603S1N3BTD25 | General Purpose Inductor, 0.0013uH, Ceramic-Core, 0201, | TDK Corporation | WLCM0603TGB1N3TB vs MLG0603S1N3BTD25 |
LQP03TG1N3B02D | General Purpose Inductor, 0.0013uH, 7.693%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | WLCM0603TGB1N3TB vs LQP03TG1N3B02D |
LQP03TN1N3B02D | General Purpose Inductor, 0.0013uH, 7.693%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | WLCM0603TGB1N3TB vs LQP03TN1N3B02D |
MLG0603S1N3BT000 | General Purpose Inductor, 0.0013uH, 7.693%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | TDK Corporation | WLCM0603TGB1N3TB vs MLG0603S1N3BT000 |
LQP03TN1N3B02J | General Purpose Inductor, 0.0013uH, 7.693%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | WLCM0603TGB1N3TB vs LQP03TN1N3B02J |