Part Details for WLCW2012Z0GR39PB by Walsin Technology Corporation
Overview of WLCW2012Z0GR39PB by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCW2012Z0GR39PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLCW2012Z0GR39PBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 390NH 0805 Min Qty: 3000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0558 | Buy Now |
Part Details for WLCW2012Z0GR39PB
WLCW2012Z0GR39PB CAD Models
WLCW2012Z0GR39PB Part Data Attributes
|
WLCW2012Z0GR39PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCW2012Z0GR39PB
Walsin Technology Corporation
General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 560 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 250MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for WLCW2012Z0GR39PB
This table gives cross-reference parts and alternative options found for WLCW2012Z0GR39PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLCW2012Z0GR39PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-391XGEC | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WLCW2012Z0GR39PB vs 0805CS-391XGEC |
CS0805-R39G-N | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | YAGEO Corporation | WLCW2012Z0GR39PB vs CS0805-R39G-N |
0805CS-391XGRD | General Purpose Inductor, | Coilcraft Inc | WLCW2012Z0GR39PB vs 0805CS-391XGRD |
0805CS-391XGLB | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | WLCW2012Z0GR39PB vs 0805CS-391XGLB |
BWCS00231715R39G00 | General Purpose Inductor, | Chilisin Electronics Corp | WLCW2012Z0GR39PB vs BWCS00231715R39G00 |
0805CS-391XGTC | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | WLCW2012Z0GR39PB vs 0805CS-391XGTC |
0805CS-391XGSB | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | WLCW2012Z0GR39PB vs 0805CS-391XGSB |
CI0805-R39-GTQ | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | WLCW2012Z0GR39PB vs CI0805-R39-GTQ |
CI0805-R39-GBQ | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | WLCW2012Z0GR39PB vs CI0805-R39-GBQ |
0805CS-391XGRB | General Purpose Inductor, | Coilcraft Inc | WLCW2012Z0GR39PB vs 0805CS-391XGRB |