There are no models available for this part yet.
Overview of WLCW2520Z0G22NPB by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for WLCW2520Z0G22NPB by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WLCW2520Z0G22NPBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 22NH 1008 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0653 | Buy Now | |
DISTI #
791-WLCW2520Z0G22NPB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 2520(1008) 22nH +/-2% RoHS: Compliant | 0 |
|
$0.0500 / $0.1700 | Order Now |
CAD Models for WLCW2520Z0G22NPB by Walsin Technology Corporation
Part Data Attributes for WLCW2520Z0G22NPB by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
1008
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.12 Ω
|
Inductance-Nom (L)
|
0.022 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.02 mm
|
Package Length
|
2.92 mm
|
Package Style
|
SMT
|
Package Width
|
2.79 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom)
|
55
|
Rated Current-Max
|
1 A
|
Self Resonance Frequency
|
2400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q FACTOR IS MEASURED AT: 350MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
50 MHz
|
Tolerance
|
2%
|
Alternate Parts for WLCW2520Z0G22NPB
This table gives cross-reference parts and alternative options found for WLCW2520Z0G22NPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLCW2520Z0G22NPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008CS-220XGSD | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE | Coilcraft Inc | WLCW2520Z0G22NPB vs 1008CS-220XGSD |
1008CS-220XGEB | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WLCW2520Z0G22NPB vs 1008CS-220XGEB |
1008CS-220XGED | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WLCW2520Z0G22NPB vs 1008CS-220XGED |
1008CS-220XGRC | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1111 | Coilcraft Inc | WLCW2520Z0G22NPB vs 1008CS-220XGRC |
1008CS-220EGTS | General Purpose Inductor, 0.022uH, 2%, Ceramic-Core, 1009, | Delta Electronics Inc | WLCW2520Z0G22NPB vs 1008CS-220EGTS |
1008CS-220XGLD | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WLCW2520Z0G22NPB vs 1008CS-220XGLD |
1008CS-220XGLC | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WLCW2520Z0G22NPB vs 1008CS-220XGLC |
1008CS-220XGLB | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WLCW2520Z0G22NPB vs 1008CS-220XGLB |
1008CS-220XGEC | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WLCW2520Z0G22NPB vs 1008CS-220XGEC |