WLCW2520Z0G36NPB
Walsin Technology Corporation
Description: General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP

Overview of WLCW2520Z0G36NPB by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for WLCW2520Z0G36NPB by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-WLCW2520Z0G36NPBTR-ND
DigiKey INDUCTOR WIRE WOUND 36NH 1008 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.0560
$0.0560 Buy Now
DISTI # 791-WLCW2520Z0G36NPB
Mouser Electronics RF Inductors - SMD Chip Wire Ind 2520(1008) 36nH +/-2% RoHS: Compliant 1731
  • 1 $0.1400
  • 10 $0.1170
  • 100 $0.0840
  • 1,000 $0.0580
  • 2,000 $0.0530
  • 10,000 $0.0480
  • 24,000 $0.0460
  • 50,000 $0.0450
  • 100,000 $0.0430
$0.0430 / $0.1400 Buy Now

CAD Models for WLCW2520Z0G36NPB by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WLCW2520Z0G36NPB by Walsin Technology Corporation

WLCW2520Z0G36NPB
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
1008
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.15 Ω
Inductance-Nom (L)
0.036 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.02 mm
Package Length
2.92 mm
Package Style
SMT
Package Width
2.79 mm
Packing Method
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
60
Rated Current-Max
1 A
Self Resonance Frequency
1600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q FACTOR IS MEASURED AT: 350MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
50 MHz
Tolerance
2%
Want to compare parts?
  1. WLCW2520Z0G36NPB
    Walsin Technology Corporation
    General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WLCW2520Z0G36NPB by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WLCW2520Z0G36NPB by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WLCW2520Z0G36NPB would you like to use for your alert(s)?
  • Please alert me when WLCW2520Z0G36NPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WLCW2520Z0G36NPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WLCW2520Z0G36NPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WLCW2520Z0G36NPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WLCW2520Z0G36NPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WLCW2520Z0G36NPB by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: