Part Details for WLCW2520Z0GR39PB by Walsin Technology Corporation
Overview of WLCW2520Z0GR39PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCW2520Z0GR39PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLCW2520Z0GR39PBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 390NH 1008 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0653 | Buy Now |
DISTI #
791-WLCW2520Z0GR39PB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 2520(1008) 390nH +/-2% RoHS: Compliant | 0 |
|
$0.0500 / $0.1700 | Order Now |
Part Details for WLCW2520Z0GR39PB
WLCW2520Z0GR39PB CAD Models
WLCW2520Z0GR39PB Part Data Attributes
|
WLCW2520Z0GR39PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCW2520Z0GR39PB
Walsin Technology Corporation
General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.12 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.02 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.47 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 100MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 2% |
Alternate Parts for WLCW2520Z0GR39PB
This table gives cross-reference parts and alternative options found for WLCW2520Z0GR39PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLCW2520Z0GR39PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008CS-391XGEB | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WLCW2520Z0GR39PB vs 1008CS-391XGEB |
1008CS-391XGRC | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1111 | Coilcraft Inc | WLCW2520Z0GR39PB vs 1008CS-391XGRC |
1008CS-391XGED | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WLCW2520Z0GR39PB vs 1008CS-391XGED |
1008CS-391XGTC | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WLCW2520Z0GR39PB vs 1008CS-391XGTC |
1008CS-391XGSC | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE | Coilcraft Inc | WLCW2520Z0GR39PB vs 1008CS-391XGSC |
1008CS-391XGSD | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE | Coilcraft Inc | WLCW2520Z0GR39PB vs 1008CS-391XGSD |
1008CS-391XGRD | General Purpose Inductor, | Coilcraft Inc | WLCW2520Z0GR39PB vs 1008CS-391XGRD |
WQCW2520Z0GR39PB | General Purpose Inductor, 0.39uH, 2%, 1 Element, Wirewound-Core, SMD, 1008, CHIP | Walsin Technology Corporation | WLCW2520Z0GR39PB vs WQCW2520Z0GR39PB |
1008CS-391XGLB | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Coilcraft Inc | WLCW2520Z0GR39PB vs 1008CS-391XGLB |