Part Details for WLD4FP-221121A0ZZZ by SICK AG
Overview of WLD4FP-221121A0ZZZ by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLD4FP-221121A0ZZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8416
|
Newark | Photoelectric Sensor, 4.5M, 30V, Npn/Pnp, Sensing Method:Retroreflective, Product Range:W4F Series, Connection Method:4 Pin M8 Connector, Sensing Range Max:4.5M, Sensor Output Type:Npn/Pnp, Push Pull, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Sick WLD4FP-221121A0ZZZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$203.1500 / $313.2800 | Buy Now |
DISTI #
1882-WLD4FP-221121A0ZZZ-ND
|
DigiKey | SENSOR RETROREFL 10MM NPN DO/LO Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
WLD4FP-221121A0ZZZ
|
TME | Sensor: photoelectric, PNP/NPN, DARK-ON,LIGHT-ON, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$119.2200 / $129.1600 | RFQ |