Part Details for WLFM201205MR47PP by Walsin Technology Corporation
Overview of WLFM201205MR47PP by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLFM201205MR47PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLFM201205MR47PPTR-ND
|
DigiKey | INDUCTOR FIXED 0.47UH 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0479 | Buy Now |
DISTI #
791-WLFM201205MR47PP
|
Mouser Electronics | RF Inductors - SMD Multi-Layer Power 201205(0805) 0.47uH +/-20% RoHS: Compliant | 0 |
|
$0.0390 / $0.1300 | Order Now |
Part Details for WLFM201205MR47PP
WLFM201205MR47PP CAD Models
WLFM201205MR47PP Part Data Attributes
|
WLFM201205MR47PP
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLFM201205MR47PP
Walsin Technology Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |