Part Details for WLFM2012Z0MR50PB by Walsin Technology Corporation
Overview of WLFM2012Z0MR50PB by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLFM2012Z0MR50PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-WLFM2012Z0MR50PB
|
Mouser Electronics | RF Inductors - SMD Multi-Layer Power 2012(0805) 0.50uH 20% RoHS: Compliant | 0 |
|
$0.0370 / $0.1200 | Order Now |
Part Details for WLFM2012Z0MR50PB
WLFM2012Z0MR50PB CAD Models
WLFM2012Z0MR50PB Part Data Attributes
|
WLFM2012Z0MR50PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLFM2012Z0MR50PB
Walsin Technology Corporation
General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |