Part Details for WLFT 404 27X27 by Fischer Elektronik GmbH & Co KG
Overview of WLFT 404 27X27 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-273KLT | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, Ferrite-Core | |
PCH-27X-275KLT | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, Ferrite-Core | |
PCH-27X-274KLT | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, Ferrite-Core |
Price & Stock for WLFT 404 27X27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4068
|
Newark | Thermally Conductive Foil, Adhesive, Insulator Body Material:Nylon (Polyamide), (Polyimide Film Mt), Thermal Conductivity:0.37W/M.k, Breakdown Voltage Vbr:-, Thickness:0.127Mm, Volume Resistivity:-, Thermal Impedance:-, Dielectric Rohs Compliant: Yes |Fischer Elektronik WLFT 404 27X27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$2.5700 / $3.7300 | Buy Now |
DISTI #
10067289
|
Avnet Abacus | Thrml Mgmt Access Thermally Conductive Foil Both Sides Adhesive (Alt: 10067289) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S227300057226
|
Chip1Stop | Accessory | 9 |
|
$3.9000 | Buy Now |