WLFW2520Z0J3R3PB
Walsin Technology Corporation
Description: General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP

Overview of WLFW2520Z0J3R3PB by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Price & Stock for WLFW2520Z0J3R3PB by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-WLFW2520Z0J3R3PBTR-ND
DigiKey INDUCTOR WIRE WOUND 3.3UH 1008 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1173
$0.1173 Buy Now
DISTI # 791-WLFW2520Z0J3R3PB
Mouser Electronics RF Inductors - SMD Ferrite Chip Wire Ind2520(1008) 3.3uH +/-5% RoHS: Compliant 0
  • 1 $0.3100
  • 10 $0.2600
  • 100 $0.1850
  • 1,000 $0.1330
  • 2,000 $0.1120
  • 10,000 $0.1060
  • 24,000 $0.1030
  • 50,000 $0.1000
$0.1000 / $0.3100 Order Now

CAD Models for WLFW2520Z0J3R3PB by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WLFW2520Z0J3R3PB by Walsin Technology Corporation

WLFW2520Z0J3R3PB
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
1008
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.46 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
FILTER CHOKE
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.83 mm
Package Length
2.7 mm
Package Style
SMT
Package Width
2.59 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
32
Rated Current-Max
0.45 A
Self Resonance Frequency
120 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q FACTOR IS MEASURED AT: 50MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
7.9 MHz
Tolerance
5%
Want to compare parts?
  1. WLFW2520Z0J3R3PB
    Walsin Technology Corporation
    General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WLFW2520Z0J3R3PB by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WLFW2520Z0J3R3PB by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WLFW2520Z0J3R3PB would you like to use for your alert(s)?
  • Please alert me when WLFW2520Z0J3R3PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WLFW2520Z0J3R3PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WLFW2520Z0J3R3PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WLFW2520Z0J3R3PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WLFW2520Z0J3R3PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WLFW2520Z0J3R3PB by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: