Part Details for WLG2-141LD3-M1GJ 0.3M by OMRON Corporation
Overview of WLG2-141LD3-M1GJ 0.3M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3378M1GJA1-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3380M1GJA1-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3382M1GJA-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for WLG2-141LD3-M1GJ 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WLG2141LD3M1GJ03M
|
Avnet Americas | Two-Circuit Limit Switch with Roller Lever High-Sensitivity DPDB Hermetic Seal 0.1A 125VAC/30VDC - Bulk (Alt: WLG2141LD3M1GJ03M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$318.2004 / $380.7972 | Buy Now |