There are no models available for this part yet.
Overview of WLG2-55LD-DGJ03 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KR355LD72E564KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KR355LD7LP564KV01L | Murata Manufacturing Co Ltd | X7T (EIA) 450Vdc 0.56μF±10% | |
KC355LD72E564KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% |
Price & Stock for WLG2-55LD-DGJ03 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WLG255LDDGJ03
|
Avnet Americas | LMT SWITCH, ROL LEV, HIGH SEN - Bulk (Alt: WLG255LDDGJ03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$293.6052 / $351.3636 | Buy Now | |
DISTI #
653-WLG2-55LD-DGJ03
|
Mouser Electronics | Limit Switches Limit Switch rol lev Hi-sen RoHS: Compliant | 0 |
|
$307.2600 / $382.0000 | Order Now |
CAD Models for WLG2-55LD-DGJ03 by OMRON Corporation
Part Data Attributes for WLG2-55LD-DGJ03 by OMRON Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|